CP1605-2K0FI vs CBF1605-2K0FI feature comparison

CP1605-2K0FI TT Electronics Resistors

Buy Now Datasheet

CBF1605-2K0FI TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.29.00.00 8533.29.00.00
Construction Tubular Tubular
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 375 °C 375 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 17.5 mm 17.5 mm
Package Length 74.5 mm 74.5 mm
Package Style Chassis Mount Chassis Mount
Packing Method Bulk Bulk
Rated Power Dissipation (P) 47 W 47 W
Rated Temperature 70 °C 70 °C
Resistance 2000 Ω 2000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 150 ppm/°C 150 ppm/°C
Terminal Shape LUG LUG
Tolerance 1% 1%
Working Voltage 900 V 900 V
Base Number Matches 1 1

Compare CP1605-2K0FI with alternatives

Compare CBF1605-2K0FI with alternatives