CP0603A1880ENTR vs CP0603A1880ELTR feature comparison

CP0603A1880ENTR Kyocera AVX Components

Buy Now Datasheet

CP0603A1880ELTR Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks 14 Weeks
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 34.77 dBm 34.77 dBm
Insertion Loss-Max 0.3 dB 0.3 dB
JESD-609 Code e3 e0
Operating Frequency-Max 1910 MHz 1910 MHz
Operating Frequency-Min 1850 MHz 1850 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type DIRECTIONAL COUPLER DIRECTIONAL COUPLER
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
VSWR-Max 1.11 1.11
Base Number Matches 1 1