CP0603A1441FNTR
vs
CP0603A1441FLTR
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
14 Weeks
|
14 Weeks
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
34.77 dBm
|
34.77 dBm
|
Insertion Loss-Max |
0.25 dB
|
0.25 dB
|
JESD-609 Code |
e3
|
e0
|
Operating Frequency-Max |
1453 MHz
|
1453 MHz
|
Operating Frequency-Min |
1429 MHz
|
1429 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
DIRECTIONAL COUPLER
|
DIRECTIONAL COUPLER
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
1.08
|
1.08
|
Base Number Matches |
1
|
1
|
|
|
|