COP8SGR5VEJ7XXX/NOPB
vs
COP8SGR5VEJ7XXX/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
LQFP,
LQFP, QFP44,.47SQ,32
Pin Count
44
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
Clock Frequency-Max
10 MHz
10 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
Length
10 mm
10 mm
Moisture Sensitivity Level
3
3
Number of I/O Lines
40
40
Number of Terminals
44
44
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
ROM (words)
32768
32768
ROM Programmability
MROM
MROM
Seated Height-Max
1.6 mm
1.6 mm
Speed
10 MHz
10 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
CPU Family
COP800
Package Equivalence Code
QFP44,.47SQ,32
Peak Reflow Temperature (Cel)
260
RAM (bytes)
512
Supply Current-Max
6 mA
Time@Peak Reflow Temperature-Max (s)
40
Compare COP8SGR5VEJ7XXX/NOPB with alternatives
Compare COP8SGR5VEJ7XXX/NOPB with alternatives