COP8SGR544V8XXX/NOPB vs COP8SGR544V7XXX feature comparison

COP8SGR544V8XXX/NOPB National Semiconductor Corporation

Buy Now Datasheet

COP8SGR544V7XXX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QCCJ, LDCC44,.7SQ PLASTIC, LCC-44
Reach Compliance Code compliant not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
CPU Family COP800 COP800
Clock Frequency-Max 15 MHz 10 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e0
Length 16.51 mm 16.51 mm
Moisture Sensitivity Level 2A 2A
Number of I/O Lines 40 40
Number of Terminals 44 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260 220
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 512
ROM (words) 32768 32768
ROM Programmability MROM MROM
Seated Height-Max 4.57 mm 4.57 mm
Speed 15 MHz 10 MHz
Supply Current-Max 9 mA 6 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 16.51 mm 16.51 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
ECCN Code EAR99

Compare COP8SGR544V8XXX/NOPB with alternatives

Compare COP8SGR544V7XXX with alternatives