COP8SAB720N8
vs
COP8SAB720N9/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP-20
DIP, DIP20,.3
Pin Count
20
20
Reach Compliance Code
unknown
unknown
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
10 MHz
10 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T20
R-PDIP-T20
JESD-609 Code
e0
Length
26.075 mm
26.075 mm
Moisture Sensitivity Level
1
1
Number of I/O Lines
16
16
Number of Terminals
20
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
260
ROM Programmability
OTPROM
OTPROM
Seated Height-Max
5.08 mm
5.08 mm
Speed
10 MHz
10 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
HTS Code
8542.31.00.01
Boundary Scan
NO
CPU Family
COP800
On Chip Program ROM Width
8
Package Equivalence Code
DIP20,.3
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
2048
Supply Current-Max
6 mA
Compare COP8SAB720N8 with alternatives
Compare COP8SAB720N9/NOPB with alternatives