COP8SAA720N9
vs
COP8SAB720N8/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP-20
DIP, DIP20,.3
Reach Compliance Code
compliant
unknown
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
COP800
COP800
Clock Frequency-Max
10 MHz
10 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T20
R-PDIP-T20
JESD-609 Code
e0
Length
26.075 mm
26.075 mm
Moisture Sensitivity Level
1
1
Number of I/O Lines
16
16
Number of Terminals
20
20
On Chip Program ROM Width
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
64
128
ROM (words)
1024
2048
ROM Programmability
OTPROM
OTPROM
Seated Height-Max
5.08 mm
5.08 mm
Speed
10 MHz
10 MHz
Supply Current-Max
6 mA
6 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
20
HTS Code
8542.31.00.01
Peak Reflow Temperature (Cel)
260
Compare COP8SAA720N9 with alternatives
Compare COP8SAB720N8/NOPB with alternatives