COG1210822J1HSR vs 1209NPO822J2T5R feature comparison

COG1210822J1HSR Cinetech Industrial Co Ltd

Buy Now Datasheet

1209NPO822J2T5R Presidio Components Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CINETECH IND CO LTD PRESIDIO COMPONENTS INC
Package Description , 1210 , 1210
Reach Compliance Code unknown compliant
Capacitance 0.0082 µF 0.0082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Cap. & Volt. Available On Request
Dielectric Material CERAMIC CERAMIC
Height 1.65 mm 1.65 mm
Length 3.2 mm 3.18 mm
Manufacturer Series 1210(JTOL)
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Waffle Pack
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 1210 ( J TOL )
Size Code 1210 1210
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 2.5 mm 2.41 mm
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare COG1210822J1HSR with alternatives

Compare 1209NPO822J2T5R with alternatives