COG1210472J1HPB
vs
500S41N472JP4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CINETECH IND CO LTD
JOHANSON DIELECTRICS INC
Package Description
, 1210
, 1210
Reach Compliance Code
unknown
compliant
Capacitance
0.0047 µF
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Other Cap. & Volt. Available On Request
Dielectric Material
CERAMIC
CERAMIC
Height
1.65 mm
1.65 mm
Length
3.2 mm
3.18 mm
Manufacturer Series
1210(JTOL)
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Bulk
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
1210 ( J TOL )
Size Code
1210
1210
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
2.5 mm
2.41 mm
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Surface Mount
YES
Terminal Finish
Palladium/Silver (Pd/Ag)
Terminal Shape
WRAPAROUND
Compare COG1210472J1HPB with alternatives
Compare 500S41N472JP4 with alternatives