COG0402910F1HPB
vs
0402G910F500SNT-C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CINETECH IND CO LTD
CAPAX TECHNOLOGIES INC
Package Description
, 0402
, 0402
Reach Compliance Code
unknown
compliant
Capacitance
0.000091 µF
0.000091 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Other Cap.Values & Voltage Available
Other Cap. Value Available On Request
Dielectric Material
CERAMIC
CERAMIC
Height
0.55 mm
0.584 mm
Length
1 mm
1.016 mm
Manufacturer Series
0402(FTOL)
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, 7 Inch
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
0402 ( F TOL )
Size Code
0402
0402
Temperature Characteristics Code
NP0
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
0.5 mm
0.508 mm
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare COG0402910F1HPB with alternatives
Compare 0402G910F500SNT-C with alternatives