CO4305-50.000-T-TR
vs
531HA50M0000DG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
RALTRON ELECTRONICS CORP
SILICON LABORATORIES INC
Package Description
ULTRA SMALL PACKAGE-4
ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code
compliant
unknown
Additional Feature
ENABLE/DISABLE FUNCTION
TRAY
Fall Time-Max
3 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
6
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Oscillator Type
CMOS/TTL
CMOS/TTL
Output Load
5 TTL, 15 pF
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7mm x 5mm x 1.8mm
7.0mm x 5.0mm x 1.85mm
Qualification Status
Not Qualified
Rise Time-Max
3 ns
0.35 ns
Supply Current-Max
25 mA
Supply Voltage-Max
3.63 V
2.75 V
Supply Voltage-Min
2.97 V
2.25 V
Supply Voltage-Nom
3.3 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Compare CO4305-50.000-T-TR with alternatives
Compare 531HA50M0000DG with alternatives