CO-204D18XL2AT5MHZ
vs
CO-217B18XL2AT5MHZ
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DOVER TECHNOLOGIES CO
|
DOVER TECHNOLOGIES CO
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
AT CUT CRYSTAL
|
AT CUT CRYSTAL
|
Aging |
0.3 PPM/YEAR
|
0.3 PPM/YEAR
|
Frequency Adjustment-Mechanical |
YES
|
YES
|
Frequency Stability |
0.01%
|
0.01%
|
Frequency Stability-Voltage |
0.05 ppm
|
0.1 ppm
|
Input Power |
3 W
|
3 W
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Offset Frequency |
1 kHz
|
1 kHz
|
Operating Frequency-Nom |
5 MHz
|
5 MHz
|
Operating Temperature-Max |
70 °C
|
50 °C
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
SINE
|
SINE
|
Output Impedance |
50 Ω
|
50 Ω
|
Output Level |
2.0081 V
|
2.0081 V
|
Oven Supply Voltage |
24V
|
24V
|
Phase Noise |
-160 dBc/Hz
|
-160 dBc/Hz
|
Physical Dimension |
51mm x 51mm x 104mm
|
51mm x 51mm x 76mm
|
Supply Voltage-Nom |
24 V
|
24 V
|
Surface Mount |
NO
|
NO
|
Warm-up Power |
6 W
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CO-204D18XL2AT5MHZ with alternatives
Compare CO-217B18XL2AT5MHZ with alternatives