CNY70
vs
OPB706B
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
7 X 7 MM, 6 MM HEIGHT, ROHS COMPLIANT, PIN 4
|
|
Reach Compliance Code |
compliant
|
|
Factory Lead Time |
6 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Vishay
|
|
Body Breadth |
7 mm
|
|
Body Height |
6 mm
|
|
Body Length or Diameter |
7 mm
|
|
Gap Size |
7.6 mm
|
|
Measurement Range-Max (mm) |
5 mm
|
|
Measurement Range-Min (mm) |
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Channels |
1
|
|
Operating Current-Max |
50 mA
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Circuit Type |
Transistor
|
|
Output Current-Max |
1 mA
|
|
Output Range |
0.30-1mA
|
|
Output Type |
ANALOG CURRENT
|
|
Output Voltage-Max |
32 V
|
|
Package Shape/Style |
SQUARE
|
|
Sensors/Transducers Type |
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
|
Supply Voltage-Max |
1.6 V
|
|
Supply Voltage-Min |
1.25 V
|
|
Surface Mount |
NO
|
|
Termination Type |
SOLDER
|
|
VCEsat-Max |
0.3 V
|
|
Base Number Matches |
1
|
|
|
|
|
Compare CNY70 with alternatives