CNY66B vs CNY65B feature comparison

CNY66B Vishay Semiconductors

Buy Now Datasheet

CNY65B Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY TELEFUNKEN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL APPROVED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 32 V 32 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 100%
Dark Current-Max 200 nA 200 nA
Forward Current-Max 0.075 A 0.075 A
Isolation Voltage-Max 13900 V 8200 V
Number of Elements 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 6
Package Description PLASTIC PACKAGE-4

Compare CNY66B with alternatives

Compare CNY65B with alternatives