CNY17F-1 vs MOC205VM feature comparison

CNY17F-1 Isocom Components

Buy Now Datasheet

MOC205VM Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, PLASTIC, DIP-6 LEAD FREE, PLASTIC, SOIC-8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Isocom
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 13% 40%
Current Transfer Ratio-Nom 40% 40%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.65 V 1.5 V
Isolation Voltage-Max 5300 V 2500 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.16 W 0.15 W
Surface Mount NO YES
Terminal Finish TIN Matte Tin (Sn)
Base Number Matches 12 2
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
On-State Current-Max 0.15 A

Compare CNY17F-1 with alternatives

Compare MOC205VM with alternatives