CNY17F-1 vs LTV-702VS-D feature comparison

CNY17F-1 Isocom Components

Buy Now Datasheet

LTV-702VS-D Lite-On Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM COMPONENTS LTD LITE-ON TECHNOLOGY CORP
Package Description ROHS COMPLIANT, PLASTIC, DIP-6
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Isocom
Additional Feature UL RECOGNIZED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 13%
Current Transfer Ratio-Nom 40% 160%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.65 V
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.16 W
Surface Mount NO
Terminal Finish TIN
Base Number Matches 12 10

Compare CNY17F-1 with alternatives

Compare LTV-702VS-D with alternatives