CNY17-4.S vs MCT277 feature comparison

CNY17-4.S QT Optoelectronics

Buy Now Datasheet

MCT277 Isocom Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer QT OPTOELECTRONICS ISOCOM COMPONENTS LTD
Reach Compliance Code unknown compliant
Coll-Emtr Bkdn Voltage-Min 70 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 160% 100%
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 8
Pbfree Code Yes
Rohs Code Yes
Package Description PLASTIC, DIP-6
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
Current Transfer Ratio-Min 100%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A
Forward Voltage-Max 1.5 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.16 W
Response Time-Max 0.000015 s
Surface Mount NO
Terminal Finish TIN

Compare MCT277 with alternatives