CNY17-4.S vs MCT272 feature comparison

CNY17-4.S QT Optoelectronics

Buy Now Datasheet

MCT272 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Nom 160%
Isolation Voltage-Max 5300 V 2500 V
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 8
Rohs Code No
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 75%
Forward Current-Max 0.06 A
Forward Voltage-Max 1.5 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.04 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.26 W
Response Time-Max 0.000006 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)