CNY17-4-000E
vs
SFH640-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
INFINEON TECHNOLOGIES AG
Package Description
LEAD FREE, DIP-6
DIP-6
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
300 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
160%
Current Transfer Ratio-Nom
160%
45%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
0.06 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
5000 V
5300 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.15 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Response Time-Max
0.00001 s
Surface Mount
NO
Base Number Matches
3
4
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare CNY17-4-000E with alternatives
Compare SFH640-2 with alternatives