CNY17-3-060E vs SFH618A-4 feature comparison

CNY17-3-060E Agilent Technologies Inc

Buy Now Datasheet

SFH618A-4 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC INFINEON TECHNOLOGIES AG
Package Description LEAD FREE, DIP-6 PLASTIC, DIP-4
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 100%
Current Transfer Ratio-Nom 100% 200%
Dark Current-Max 50 nA 200 nA
Forward Current-Max 0.06 A 0.05 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.15 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Response Time-Max 0.00001 s
Surface Mount NO
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 3 5

Compare CNY17-3-060E with alternatives

Compare SFH618A-4 with alternatives