CNY17-3(TP5) vs CNY17-3 feature comparison

CNY17-3(TP5) Toshiba America Electronic Components

Buy Now Datasheet

CNY17-3 Isocom Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP ISOCOM COMPONENTS LTD
Package Description DIP-6 ROHS COMPLIANT, PLASTIC, DIP-6
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 100%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 4400 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 22
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Samacsys Manufacturer Isocom
Additional Feature UL RECOGNIZED
Current Transfer Ratio-Min 100%
Forward Voltage-Max 1.5 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.15 A
Power Dissipation-Max 0.15 W
Response Time-Max 0.00001 s
Surface Mount NO
Terminal Finish TIN

Compare CNY17-3(TP5) with alternatives

Compare CNY17-3 with alternatives