CNY17-2SV vs MOC8101.300 feature comparison

CNY17-2SV Motorola Semiconductor Products

Buy Now Datasheet

MOC8101.300 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC QT OPTOELECTRONICS
Package Description CASE 730C-04, 6 PIN DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Category CO2 Kg 15.58 15.58
Compliance Temperature Grade Industrial: -55C to +100C Industrial: -55C to +100C
Additional Feature VDE APPROVED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 65%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 7500 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 1
kg CO2e/kg 6.4
Average Weight (mg) 2740.58
CO2e (mg) 17539.682

Compare CNY17-2SV with alternatives

Compare MOC8101.300 with alternatives