CNY17-2-500E
vs
SFH640-1-X007T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
BROADCOM INC
SIEMENS A G
Package Description
0.300 INCH, ROHS COMPLIANT, SMD, DIP-6
DIP-6
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
20 Weeks
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
63%
Current Transfer Ratio-Nom
63%
40%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
0.06 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
5000 V
5300 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.15 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Response Time-Max
0.00001 s
Surface Mount
YES
Terminal Finish
MATTE TIN
Base Number Matches
3
2
Compare CNY17-2-500E with alternatives
Compare SFH640-1-X007T with alternatives