CNY17-2-500E
vs
SFH618A-4-X001T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
VISHAY INTERTECHNOLOGY INC
Package Description
0.300 INCH, ROHS COMPLIANT, SMD, DIP-6
DIP-4
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
20 Weeks
Additional Feature
UL RECOGNIZED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
55 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
63%
Current Transfer Ratio-Nom
63%
200%
Dark Current-Max
50 nA
200 nA
Forward Current-Max
0.06 A
0.05 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
5000 V
5300 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.15 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Response Time-Max
0.00001 s
Surface Mount
YES
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Base Number Matches
3
3
Pbfree Code
Yes
ECCN Code
EAR99
Compare CNY17-2-500E with alternatives
Compare SFH618A-4-X001T with alternatives