CNY17-1.W vs CNY172M feature comparison

CNY17-1.W QT Optoelectronics

Buy Now Datasheet

CNY172M onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer QT OPTOELECTRONICS ONSEMI
Reach Compliance Code unknown compliant
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 40%
Isolation Voltage-Max 5300 V 4170 V
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code PDIP-6
Manufacturer Package Code 646BX
HTS Code 8541.40.80.00
Factory Lead Time 15 Weeks
Samacsys Manufacturer onsemi
Additional Feature UL APPROVED
Current Transfer Ratio-Min 63%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A
Forward Voltage-Max 1.65 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Packing Method TUBE
Power Dissipation-Max 0.15 W
Response Time-Max 0.000006 s
Surface Mount NO
Terminal Finish Matte Tin (Sn) - annealed

Compare CNY172M with alternatives