CNY17-1 vs CNY17-1V-M feature comparison

CNY17-1 Siemens

Buy Now Datasheet

CNY17-1V-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Nom 40%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A
Isolation Voltage-Max 5300 V
Number of Elements 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 22 2
Pbfree Code Yes

Compare CNY17-1 with alternatives

Compare CNY17-1V-M with alternatives