CNX82A.300 vs CNX82A.300 feature comparison

CNX82A.300 Fairchild Semiconductor Corporation

Buy Now Datasheet

CNX82A.300 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP QT OPTOELECTRONICS
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL APPROVED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 50 V 50 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 40% 40%
Isolation Voltage-Max 3750 V 5300 V
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 3 2

Compare CNX82A.300 with alternatives

Compare CNX82A.300 with alternatives