CNS-33P-DH202 vs CNS-33P-DM002 feature comparison

CNS-33P-DH202 Cristek Interconnects Inc

Buy Now Datasheet

CNS-33P-DM002 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.05 inch 0.05 inch
Body Depth 0.17 inch 0.17 inch
Body Length 0.845 inch 0.845 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Contact Pitch 0.025 inch 0.025 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE WIRE
Total Number of Contacts 33 33
Base Number Matches 1 1

Compare CNS-33P-DH202 with alternatives

Compare CNS-33P-DM002 with alternatives