CNS-30P-GH314
vs
CNS-30P-GH014
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.05 inch
0.05 inch
Body Depth
0.17 inch
0.17 inch
Body Length
0.77 inch
0.77 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
71 mΩ
71 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
250VAC V
250VAC V
Filter Feature
NO
NO
Insertion Force-Max
1.39 N
1.39 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.025 inch
0.025 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE SLOT
GUIDE SLOT
Mounting Option 2
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
WITH CABLE ASSEMBLY
WITH CABLE ASSEMBLY
Rated Current (Signal)
1 A
1 A
Termination Type
WIRE
WIRE
Total Number of Contacts
30
30
Wire Size-Max
30 AWG
30 AWG
Wire Size-Min
30 AWG
30 AWG
Withdrawl Force-Min
0.111 N
0.111 N
Base Number Matches
1
1
Compare CNS-30P-GH314 with alternatives
Compare CNS-30P-GH014 with alternatives