CNS-17S-GN003 vs CNS-17S-GH003 feature comparison

CNS-17S-GN003 Cristek Interconnects Inc

Buy Now Datasheet

CNS-17S-GH003 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.05 inch 0.05 inch
Body Depth 0.1 inch 0.1 inch
Body Length 0.445 inch 0.445 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Contact Pitch 0.025 inch 0.025 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE WIRE
Total Number of Contacts 17 17
Base Number Matches 1 1

Compare CNS-17S-GN003 with alternatives

Compare CNS-17S-GH003 with alternatives