CNS-13S-GH201 vs CNS-13S-GN101 feature comparison

CNS-13S-GH201 Cristek Interconnects Inc

Buy Now Datasheet

CNS-13S-GN101 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Base Number Matches 1 1
Body Breadth 0.05 inch
Body Depth 0.1 inch
Body Length 0.345 inch
Body/Shell Style RECEPTACLE
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Contact Pitch 0.025 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Termination Type WIRE
Total Number of Contacts 13

Compare CNS-13S-GH201 with alternatives

Compare CNS-13S-GN101 with alternatives