CND2B10VTTED222J vs RACF648NJT2K20 feature comparison

CND2B10VTTED222J KOA Speer Electronics Inc

Buy Now Datasheet

RACF648NJT2K20 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Network Type BUSSED BUSSED
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 6.4 mm 3.1 mm
Package Style SMT SMT
Package Width 3.1 mm 6.4 mm
Packing Method TR, 10 Inch TR, PLASTIC
Rated Power Dissipation (P) 0.063 W
Resistance 2200 Ω 2200 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2512 1225
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
Element Power Dissipation 0.063 W
First Element Resistance 2200 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 8
Number of Functions 1
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Second/Last Element Resistance 2200 Ω
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CND2B10VTTED222J with alternatives

Compare RACF648NJT2K20 with alternatives