CND2B10TE102J
vs
CND2B10LTED102J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Flat
Chip
Lead Spacing
0.6 mm
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.6 mm
Package Length
6.4 mm
6.4 mm
Package Style
SMT
SMT
Package Width
3.1 mm
3.1 mm
Packing Method
Tape, Embossed/Plastic
TR, 10 Inch
Rated Power Dissipation (P)
0.063 W
0.063 W
Resistance
1000 Ω
1000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
2512
2512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Terminal Shape
FLAT
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
2
2
Package Description
SMT, 2512
JESD-609 Code
e0
Network Type
BUSSED
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Compare CND2B10TE102J with alternatives
Compare CND2B10LTED102J with alternatives