CND2B10TE102J vs CND2B10LTED102J feature comparison

CND2B10TE102J KOA Speer Electronics Inc

Buy Now Datasheet

CND2B10LTED102J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Flat Chip
Lead Spacing 0.6 mm
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 6.4 mm 6.4 mm
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Packing Method Tape, Embossed/Plastic TR, 10 Inch
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 1000 Ω 1000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Terminal Shape FLAT
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Network Type BUSSED
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)

Compare CND2B10TE102J with alternatives

Compare CND2B10LTED102J with alternatives