CND2B10LBK122J vs CND2B10LTED122J feature comparison

CND2B10LBK122J KOA Speer Electronics Inc

Buy Now Datasheet

CND2B10LTED122J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e0
Network Type BUSSED BUSSED
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 6.4 mm 6.4 mm
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Packing Method Bulk TR, 10 Inch
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 1200 Ω 1200 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare CND2B10LBK122J with alternatives

Compare CND2B10LTED122J with alternatives