CND2A10YTTE182J vs RAC40-8M-1.8K5% feature comparison

CND2A10YTTE182J KOA Speer Electronics Inc

Buy Now Datasheet

RAC40-8M-1.8K5% SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description CHIP, ROHS COMPLIANT CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Samacsys Manufacturer KOA Speer
Construction Chip
Element Power Dissipation 0.063 W 0.063 W
First Element Resistance 1800 Ω 1800 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 8 8
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm
Package Length 4 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.1 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C 70 °C
Resistance 1800 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0816 0816
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1

Compare CND2A10YTTE182J with alternatives

Compare RAC40-8M-1.8K5% with alternatives