CNC7AYGWX8390NF20%25V vs CNC7TW390NF20%25V feature comparison

CNC7AYGWX8390NF20%25V EXXELIA Group

Buy Now Datasheet

CNC7TW390NF20%25V EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 2220 , 2220
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.39 µF 0.39 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.8 mm 1.8 mm
Length 5.7 mm 5.7 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 2220 2220
Surface Mount YES YES
Terminal Shape WRAPAROUND WRAPAROUND
Width 5 mm 5 mm
Base Number Matches 1 1

Compare CNC7AYGWX8390NF20%25V with alternatives

Compare CNC7TW390NF20%25V with alternatives