CNC7AGWMX8680NF10%100V
vs
CNC7TWMF680NF10%100V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
, 2220
, 2220
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.68 µF
0.68 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.8 mm
1.8 mm
Length
5.7 mm
5.7 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Bulk
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
2220
2220
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
5 mm
5 mm
Base Number Matches
1
1
Compare CNC7AGWMX8680NF10%100V with alternatives
Compare CNC7TWMF680NF10%100V with alternatives