CNC6AMX82.7UF20%16V
vs
CNC6AYGS2.7UF20%16VEM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
, 1812
, 1812
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.7
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Capacitance
2.7 µF
2.7 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.8 mm
1.8 mm
Length
4.5 mm
4.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Bulk
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Size Code
1812
1812
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
3.2 mm
3.2 mm
Base Number Matches
1
1
Compare CNC6AMX82.7UF20%16V with alternatives
Compare CNC6AYGS2.7UF20%16VEM with alternatives