CNC6AHWS470NF5%25VEM
vs
CNC6AYCWMS470NF5%25VB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
, 1812
, 1812
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.7
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Capacitance
0.47 µF
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.8 mm
1.8 mm
Length
4.5 mm
4.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Bulk
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
1812
1812
Surface Mount
YES
YES
Temperature Characteristics Code
BX
BX
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
3.2 mm
3.2 mm
Base Number Matches
1
1
Compare CNC6AHWS470NF5%25VEM with alternatives
Compare CNC6AYCWMS470NF5%25VB with alternatives