CNC6AEMF1.2UF20%16V vs CNC6TWF1.2UF20%16VCECC+ feature comparison

CNC6AEMF1.2UF20%16V EXXELIA Group

Buy Now Datasheet

CNC6TWF1.2UF20%16VCECC+ EXXELIA Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1.2 µF 1.2 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.8 mm 1.8 mm
Length 4.5 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code BX BX
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1

Compare CNC6AEMF1.2UF20%16V with alternatives

Compare CNC6TWF1.2UF20%16VCECC+ with alternatives