CNC14YGM22NF20%25V EXXELIA GroupBuy Now Datasheet |
CNC14GF22NF20%25VCECC+ EXXELIA GroupBuy Now Datasheet |
Rohs Code | No | No |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | EXXELIA GROUP | EXXELIA GROUP |
Package Description | , 0603 | , 0603 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 0.022 µF | 0.022 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Dielectric Material | CERAMIC | CERAMIC |
Height | 1 mm | 1 mm |
Length | 1.6 mm | 1.6 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | Bulk | Bulk |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 25 V | 25 V |
Size Code | 0603 | 0603 |
Surface Mount | YES | YES |
Terminal Shape | WRAPAROUND | WRAPAROUND |
Width | 0.8 mm | 0.8 mm |
Base Number Matches | 1 | 1 |