CNC14WM18NF5%25V
vs
CL0603X7R183JP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EXXELIA GROUP
UNION TECHNOLOGY CORP
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Capacitance
0.018 µF
0.018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1 mm
1.02 mm
Length
1.6 mm
1.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Packing Method
Bulk
Compare CNC14WM18NF5%25V with alternatives
Compare CL0603X7R183JP with alternatives