CNC14CWF27NF5%25V vs C0603X7R250-273JNR feature comparison

CNC14CWF27NF5%25V EXXELIA Group

Buy Now Datasheet

C0603X7R250-273JNR VENKEL LTD

Buy Now Datasheet
Yes Yes
Active Active
EXXELIA GROUP VENKEL LTD
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.027 µF 0.027 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1 mm 0.97 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
5% 5%
25 V 25 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
Yes
RECTANGULAR PACKAGE
TR, PAPER, 13 INCH

Compare CNC14CWF27NF5%25V with alternatives

Compare C0603X7R250-273JNR with alternatives