CNC14AYGMX83300PF5%100V
vs
CNC14AYGMF3300PF5%100V
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0033 µF
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1 mm
1 mm
Length
1.6 mm
1.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Bulk
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
A
A
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Compare CNC14AYGMX83300PF5%100V with alternatives
Compare CNC14AYGMF3300PF5%100V with alternatives