CNC14ACMF15NF10%63V vs CNC14AYGS15NF10%63VB feature comparison

CNC14ACMF15NF10%63V EXXELIA Group

Buy Now Datasheet

CNC14AYGS15NF10%63VB EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.015 µF 0.015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1 mm 1 mm
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 63 V 63 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code A A
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 2 1

Compare CNC14ACMF15NF10%63V with alternatives

Compare CNC14AYGS15NF10%63VB with alternatives