CNC12CWM10NF10%500V vs CNC12CM10NF10%500V feature comparison

CNC12CWM10NF10%500V EXXELIA Group

Buy Now Datasheet

CNC12CM10NF10%500V EXXELIA Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.6 mm 1.6 mm
JESD-609 Code e3
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 500 V 500 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare CNC12CWM10NF10%500V with alternatives

Compare CNC12CM10NF10%500V with alternatives