CN30WF270NF10%63VCECC+
vs
TCN30F270NF10%63VCECC+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
, 3914
, 3914
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.27 µF
0.27 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
11 mm
11 mm
Length
10 mm
10 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
63 V
63 V
Size Code
3914
3914
Surface Mount
NO
NO
Temperature Characteristics Code
2C1
2C1
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
3.5 mm
3.5 mm
Base Number Matches
1
1
Compare CN30WF270NF10%63VCECC+ with alternatives
Compare TCN30F270NF10%63VCECC+ with alternatives