CN2B4TTED3301J vs CN2B4LBK332J feature comparison

CN2B4TTED3301J KOA Speer Electronics Inc

Buy Now Datasheet

CN2B4LBK332J KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description , 1220
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Element Power Dissipation 0.125 W
First Element Resistance 3300 Ω
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 10 INCH Bulk
Rated Temperature 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1220 2012
Surface Mount YES
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Construction Chip
Package Height 0.6 mm
Package Length 5.08 mm
Package Width 3.2 mm
Rated Power Dissipation (P) 0.125 W
Resistance 3300 Ω
Technology METAL GLAZE/THICK FILM

Compare CN2B4TTED3301J with alternatives

Compare CN2B4LBK332J with alternatives