CN2B4TE101J vs CN2B4RTTE101J feature comparison

CN2B4TE101J KOA Speer Electronics Inc

Buy Now Datasheet

CN2B4RTTE101J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Construction Flat Rectangular
Element Power Dissipation 0.125 W 0.125 W
First Element Resistance 100 Ω 100 Ω
JESD-609 Code e0 e3
Manufacturer Series CN
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 5.08 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.2 mm 5.08 mm
Packing Method TAPE, EMBOSSED PLASTIC TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 100 Ω 100 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series CN
Size Code 1220 1220
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature ANTI-SULFUR
Second/Last Element Resistance 100 Ω

Compare CN2B4TE101J with alternatives

Compare CN2B4RTTE101J with alternatives